Grayhill 44A30-10-1-12S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 4.389inch |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 133.68mm |
| Mount | Panel |
| Number of Decks | 10 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-10-1-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.