
SPDT Rotary Switch with 2 decks, each featuring 1 pole and 2 positions. Offers a 45° index angle with fixed stops and a non-shorting contact style. Rated for 1A at 115VAC and 28VDC, with a silver contact material. Features a 11.1mm stainless steel flatted shaft and solder lug termination. Designed for panel mounting with a straight orientation.
Grayhill 44A45-02-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-02-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.