
8-position, SP8T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel length. This panel-mount component offers a 1A current rating at 28VDC and 115VAC, with silver contacts and a non-shorting style. Designed for 45° indexing with continuous stops, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Includes solder terminals and is RoHS compliant.
Grayhill 44A45-03-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.