8-position, single-pole, single-throw (SP8T) rotary switch featuring a latched, on-on contact style. This panel-mount component offers a 45° index angle with continuous index stops and a silver contact material. Rated for 1A at 28VDC and 115VAC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The single shaft actuator is stainless steel with an 11.1mm length, and the switch includes four decks with solder terminals.
Grayhill 44A45-04-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Continuous |
| Length | 74.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-04-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
