
This rotary switch features a silver contact material and a shaft actuator with an index angle of 60° and continuous index stops. It has a maximum voltage rating of 115V AC and 28V DC, and a current rating of 1A. The switch is designed for panel mounting and is compliant with RoHS regulations. It has a mechanical life of 100,000 cycles and is available in a lead-free termination. The switch is part of the 44 series and has a length of 48.24mm and a depth of 1.025inch.
Grayhill 44A60-01-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 1.025inch |
| Index Angle | 60° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
