Four-position, Single Pole Four Throw (SP4T) rotary switch featuring a latched mechanism and a single shaft actuator. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V. Offers a 60° index angle with fixed stops and a silver contact material. Designed for panel mounting with screw terminals and a stainless steel actuator, boasting an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. This RoHS compliant component includes two decks, each with one pole.
Grayhill 44A60-02-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-02-1-04N to view detailed technical specifications.
No datasheet is available for this part.