
Rotary switch, SP3T, featuring 3 positions with a 60° index angle and fixed stops. This electromechanical component offers a 1A current rating at 115VAC/28VDC, with a silver contact material and non-shorting contact style. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch includes 4 decks, each with 1 pole, and a stainless steel actuator with a 11.1mm length. Termination is via solder lug, and it is panel mountable.
Grayhill 44A60-04-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-04-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.