
SP3T rotary switch featuring a 3-position, non-shorting contact style with solder lug termination. Offers a 2A current rating at 115VAC and 28VDC, with a 90° index angle and fixed stops. Constructed with a stainless steel actuator of 11.1mm length and silver contacts, this single-deck switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Panel mountable and lead-free, it is RoHS compliant.
Grayhill 44A90-01-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
