
SP4T rotary switch with a 90° index angle and continuous index stops. Features silver contacts with a non-shorting style, rated for 2A at 115VAC or 28VDC. Offers a 25,000 cycle electrical life and 100,000 cycle mechanical life. Includes a 11.1mm stainless steel flatted shaft and solder lug termination for panel mounting.
Grayhill 44A90-01-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
