
SP12T rotary switch featuring a 12-position flatted stainless steel shaft with a 11.1mm actuator length. This electromechanical component offers silver contacts with a shorting contact style, rated for 1A at 115VAC and 115VDC. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a 30° index angle and adjustable index stops. The switch includes 3 decks, each with 1 pole, and terminates via solder lugs for straight mounting.
Grayhill 44D30-03-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-03-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
