
This rotary switch features a stainless steel actuator with a silver contact material and shorting contact style. It has an adjustable index stop and can withstand 25000 electrical cycles and 100000 mechanical cycles. The switch is rated for 115V AC and DC and has a DC rated voltage of 28V. It is packaged in bulk and is RoHS compliant.
Grayhill 44D30-03-4-AJS technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-03-4-AJS to view detailed technical specifications.
No datasheet is available for this part.