This 6-position 2-pole DP4T rotary switch is designed for panel mount applications and has a DC rated voltage of 28V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a fixed index stop and a 30° index angle, and is rated for a maximum voltage of 115V AC and DC. It is available in bulk packaging and is not radiation hardened.
Grayhill 44H30-06-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-06-2-04N to view detailed technical specifications.
No datasheet is available for this part.