The Grayhill 44H30-07-1-02N is a SPDT rotary switch rated for 115V AC and DC. It features a mechanical life of 100000 cycles and is designed for panel mount applications. The switch has silver contacts and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening. The switch is suitable for use in a variety of applications where a reliable and durable switching solution is required.
Grayhill 44H30-07-1-02N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-07-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.