The 44H30-07-3-02N is a 3-position rotary switch with a flat shaft, rated for 115VAC and 28VDC, and a maximum current rating of 1A. It features a 3-pole, double-throw configuration and a 30-degree angle of throw. The switch has a solder lug termination style and is designed for panel mount applications. It is rated for 25,000 electrical life cycles and is suitable for use in a variety of environments.
Grayhill 44H30-07-3-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-07-3-02N to view detailed technical specifications.
No datasheet is available for this part.