This Grayhill panel mount rotary switch features 8 positions with 2 poles per deck and a 30° index angle. It has a maximum voltage rating of 115V AC and DC, and a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a termination of solder. It is designed for use in applications where a high level of reliability is required.
Grayhill 44H30-08-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-08-2-04N to view detailed technical specifications.
No datasheet is available for this part.