The Grayhill 44H30-10-1-03S is a SP3T rotary switch with a flatted shaft and 30° angle of throw. It has a maximum current rating of 28mA at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is rated for 115VAC and 115VDC and is suitable for panel mount applications.
Grayhill 44H30-10-1-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-10-1-03S to view detailed technical specifications.
No datasheet is available for this part.