This 4-position rotary switch features a flatted shaft and a SP4T pole throw configuration. It has a maximum current rating of 5 amps at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. The switch is designed for panel mount applications with a straight body orientation and solder lug termination.
Grayhill 44H45-02-1-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H45-02-1-04N to view detailed technical specifications.
No datasheet is available for this part.