Grayhill 44H45-04B08N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44H45-04B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.