The Grayhill 44H45-05-1-05N is a 5-position SP5T rotary switch with a flat shaft actuator. It has a maximum current rating of 5 amps at 115 volts AC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 28 volts and an electrical life of 25,000 cycles. It is designed for panel mount applications with a straight body orientation and solder lug termination. The switch can be used in a variety of applications where a high-reliability, high-cycle switch is required.
Grayhill 44H45-05-1-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H45-05-1-05N to view detailed technical specifications.
No datasheet is available for this part.