The 44H45-05-2-03S is a 3-position DP3T rotary switch with a maximum current rating of 5 amps at 115 volts AC. It features a flatted shaft actuator style and a termination style of solder lug. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 28 volts. It is designed for panel mount applications and has a straight body orientation. The switch has an electrical life of 25,000 cycles and a throw angle of 45 degrees.
Grayhill 44H45-05-2-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H45-05-2-03S to view detailed technical specifications.
No datasheet is available for this part.