Grayhill 44HBG45-07A08S technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44HBG45-07A08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.