Grayhill 44HBS45-03C04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44HBS45-03C04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.