Grayhill 44HBS45-04A08N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HBS45-04A08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.