
DP4T Rotary Switch, featuring 4 positions and 2 decks with 2 poles per deck. This panel-mount switch offers a 30° index angle with fixed stops, a non-shorting contact style, and silver contacts. Rated for 0.25A at 28VDC, with a maximum voltage rating of 115V AC/DC. Includes a single shaft stainless steel actuator with 11.1mm length and screw terminals. Designed for a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, this RoHS compliant component is suitable for panel mounting.
Grayhill 44HS30-02-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
