
3-position SP3T rotary switch featuring a latched mechanism and silver contacts with a non-shorting style. Rated for 0.25A at 28VDC, with a maximum voltage rating of 115V AC/DC. This panel-mount switch offers a 30° index angle, fixed index stops, and a single shaft actuator with a 11.1mm stainless steel length. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with solder termination and three decks.
Grayhill 44HS30-03-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-03-1-03N to view detailed technical specifications.
No datasheet is available for this part.
