This 3-position rotary switch features silver contacts and a maximum voltage rating of 115V AC/DC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and features a solder termination.
Grayhill 44HS30-04-4-03S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-04-4-03S to view detailed technical specifications.
No datasheet is available for this part.