
DP6T Rotary Switch, 6 positions, 5 decks, 2 poles per deck, with a 30° index angle and fixed index stops. Features silver contacts, shorting contact style, and a 0.025A at 28VDC rating. Designed for panel mounting with a threaded bushing and a single shaft actuator. Offers 25,000 electrical cycles and 100,000 mechanical cycles. RoHS compliant.
Grayhill 44HS30-05-2-06S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| DC Rated Voltage | 28V |
| Weight | 76g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-05-2-06S to view detailed technical specifications.
No datasheet is available for this part.
