Grayhill 44L45-01-1-03S technical specifications.
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.