Grayhill 44L45-01-1-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.