
Grayhill 44L45-02-1-03N technical specifications.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-02-1-03N to view detailed technical specifications.
No datasheet is available for this part.