Grayhill 44L45-06B08N technical specifications.
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44L45-06B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.