This is a 4-position, 3-terminal rotary switch with a flatted shaft, rated for 115VAC and 28VDC with a maximum current of 1A. It features a straight body orientation and a solder lug termination style. The switch is designed for panel mount applications and has an electrical life of 25,000 cycles. It has a 30-degree angle of throw and three positions. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 44M30-01-04-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44M30-01-04-03S to view detailed technical specifications.
No datasheet is available for this part.