This 12-position rotary switch features a silver contact material and a fixed index stop. It has a resistance of 44.3 megohms and is rated for 28V DC and 115V AC. The switch is designed for panel mount and has a 30° index angle with 11.1mm actuator length.
Grayhill 44M30-03B12S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Resistance | 44300000R |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44M30-03B12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.