
Electromechanical rotary switch featuring 6PDT, 6P2T, or 6P throw configurations across 4 decks and 2 positions. Offers a 30° index angle with fixed stops, silver contacts, and non-shorting style. Rated for 0.025A at 28VDC, with a maximum voltage rating of 115V AC/DC. Includes a stainless steel shaft actuator with 11.1mm length, panel mount with threaded termination, and a mechanical life of 100,000 cycles.
Grayhill 44M30-04-6-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 74.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 6PDT, 6P2T, 6P |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-04-6-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.