This 12-position rotary switch features a silver contact material and a fixed index stop. It is rated for a DC voltage of 28V and an AC voltage of 115V. The switch has a panel mount and a series designation of 44. The actuator length is 11.1mm and the resistance is 44.3 megohms.
Grayhill 44M30-05B12S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Resistance | 44300000R |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44M30-05B12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.