
Rotary switch featuring 2 positions, SPDT, and a latched mechanism. Rated for 0.025A at 28VDC, with a maximum AC voltage rating of 115V and DC voltage rating of 115V. Offers 7 decks, each with 1 pole, and a 30° index angle with fixed stops. Constructed with silver contacts and a stainless steel actuator, this panel-mount switch is RoHS compliant and designed for a mechanical life of 100,000 cycles.
Grayhill 44M30-07-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 28V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-07-1-02N to view detailed technical specifications.
No datasheet is available for this part.