Four-position, SP4T rotary switch featuring a single shaft actuator with a 30° index angle and fixed stops. This panel-mount component offers a 0.25A at 28VDC rating, with silver contacts and a shorting contact style. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a maximum voltage rating of 115VAC/115VDC. The stainless steel actuator measures 11.1mm, and the switch is RoHS compliant.
Grayhill 44M30-07-1-04S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| DC Rated Voltage | 28V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-07-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.