This rotary switch features 4 positions with 2 poles per deck, 8 decks total, and a DC rated voltage of 28V. It has a mechanical life of 100,000 cycles and a maximum voltage rating of 115V DC. The switch has a silver contact material and a 30° index angle with fixed index stops. It is designed for panel mount and has a termination of solder. The actuator length is 11.1mm.
Grayhill 44M30-08-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-08-2-04N to view detailed technical specifications.
No datasheet is available for this part.