This Grayhill 44M45-02-1-04N is a 4-position SP4T rotary switch with a maximum DC voltage rating of 28V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It can withstand a maximum AC voltage rating of 115V and is terminated with solder.
Grayhill 44M45-02-1-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.