SP4T rotary switch with 4 positions, featuring a 60° index angle and fixed index stops. This electromechanical component offers a 1A current rating at 115VAC and 28VDC, with a mechanical life of 100,000 cycles. It includes two decks, each with one pole, and a 4 flatted shaft actuator with a 11.1mm length. Termination is via solder lugs, and the unit is RoHS compliant and lead-free.
Grayhill 44M60-02-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 1.371inch |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 57.02mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.