Rotary Switches 44MS30-01-1-04N 44MS30-01-1-04N ;C, shaft/panel seal, 30°, 1 deck, 1 pole/deck, 3 positions/pole, non-shorting
Grayhill 44MS30-01-1-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS30-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.