
The Grayhill 44S60-03-1-06N is a 6-position rotary switch with a silver contact material and a 60° index angle. It features a panel mount and a mechanical life of 100,000 cycles. The switch has a maximum voltage rating of 115V AC and 28V DC, and is rated for continuous index stops. It is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |