DPDT momentary pushbutton switch featuring a black, round ABS actuator with a 7.14mm length. This panel-mount switch offers solder terminals and a straight orientation, rated for 250mA at 220V AC. It boasts an electrical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is RoHS compliant.
Grayhill 46-05-08-502-07 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.14mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-05-08-502-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.