
This 5A 28V through hole rocker switch features a nylon actuator and brass contacts with silver plating. It has a maximum operating temperature range of -30°C to 85°C and is RoHS compliant. The switch is available in a bulk packaging option and has a 3PDT throw configuration.
Grayhill 47A3P1J1M7QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 35.91mm |
| Electrical Life | 40000Cycles |
| Length | 16.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47A3P1J1M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
