
The 47A Series 3PDT On-On Rocker Switch is a panel mount/through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a nylon actuator material and a brass contact material with nickel and gold plating. The switch has a maximum voltage rating of 20V DC and 20V AC, and an electrical life of 40,000 cycles. It is RoHS compliant and available in bulk packaging.
Grayhill 47A3P1R3M2RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Length | 41.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47A3P1R3M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
