This 3PDT rocker switch features a maximum current rating of 5 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. It has an electrical life of 50,000 cycles and can operate in temperatures ranging from -30°C to 85°C. The switch is designed for panel mount applications and features a quick connect termination style.
Grayhill 47A3P3R5M3QE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47A3P3R5M3QE to view detailed technical specifications.
No datasheet is available for this part.