Illuminated & Non-Illuminated Rocker Switch with 4PDT configuration and ON-None-ON functionality. Features PC pin termination and through-hole mounting with a straight body orientation. Rated for 20VAC/20VDC at 0.4VA, offering an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
Grayhill 47A4P1J5M2RT technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 24.07(Norm) |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 14.91 |
| Actuator Length (mm) | 11.68 |
| Actuator Depth (mm) | 11.43 |
| Actuator Height (mm) | 7.11(Norm) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47A4P1J5M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.