The 47ADP1R1M1RT is a concave rocker switch with a maximum operating temperature range of -30°C to 85°C. It features a brass contact material with nickel and gold plating and is rated for 40000 cycles of electrical life. The switch is designed for panel mount applications with flanges and is compliant with RoHS regulations. It has a DC rated voltage of 20V and an AC voltage rating of 20V.
Grayhill 47ADP1R1M1RT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ADP1R1M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.