This DPDT rocker switch features a 5A current rating at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a 50,000-hour electrical life and is designed for panel mount applications. It operates within a temperature range of -30 to 85°C.
Grayhill 47ADP4R1M1QE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ADP4R1M1QE to view detailed technical specifications.
No datasheet is available for this part.