The Grayhill 47ADP4R2M1RE is a DPDT paddle rocker switch rated for 20VAC and 20VDC with a maximum power rating of 0.4 watts. It features a panel mount termination style and a solder lug connection. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Grayhill 47ADP4R2M1RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ADP4R2M1RE to view detailed technical specifications.
No datasheet is available for this part.